Phoenix Contact 1702664 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 470 |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1702664 to view detailed technical specifications.
No datasheet is available for this part.