Phoenix Contact 1702669 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.