Pluggable terminal block with 7 positions and a 10.16mm pitch, featuring a right-angle orientation for feed-through applications. This green, single-level connector utilizes silver contacts with silver plating for reliable conductivity. It supports a maximum current rating of 76A and a voltage rating of 600V, with a solder termination method. Constructed with a UL94 V-0 flammability rating, it is designed for panel thicknesses up to 3mm.
Phoenix Contact 1702785 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 112.2mm |
| Max Current Rating | 76A |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.245876oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.