3-position, right-angle wire-to-board receptacle with a 10.16mm pitch. Features silver contact material and plating, a 76A maximum current rating, and a 600V voltage rating. Designed for solder termination and wall mounting, with a green housing and UL94 V-0 flammability rating. Suitable for panel thicknesses up to 3mm.
Phoenix Contact 1702905 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 71.56mm |
| Max Current Rating | 76A |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.523818oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.