4-position, 1-row right-angle wire-to-board receptacle with a 10.16mm pitch. Features silver contact material and plating, a 5A current rating, and a maximum current rating of 76A. Housing is green with UL94 V-0 flammability rating. Designed for solder termination and wall mounting, supporting a panel thickness of 3mm. Voltage rating is 600V, with a 1kV dielectric strength.
Phoenix Contact 1702918 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 58.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 81.72mm |
| Max Current Rating | 76A |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.677277oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.