8-position, 10.16mm pitch pluggable terminal block with a right-angle, feed-through, inverted header design. Features silver contact material and plating, a 5A current rating, and a maximum current rating of 76A. This single-level, single-row component operates at 600V with a 1kV voltage rating and is constructed with a green housing meeting UL94 V-0 flammability standards. Suitable for panel mounting up to 3mm thick, it offers solder termination and is RoHS compliant.
Phoenix Contact 1702950 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 58.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 76A |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-IPC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.111835oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1702950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.