Single-position, straight, through-hole terminal block with solder termination. Features a 7.62mm pitch and a 32A maximum current rating, with a 500V maximum supply voltage. Constructed with a green housing and tin contact material, this component is UL94 V-2 flammability rated and lead-free. Designed for wire gauges from 10AWG to 24AWG.
Phoenix Contact 1703021 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 27mm |
| Flammability Rating | UL94 V-2 |
| Height | 33mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.316866oz |
| Width | 31mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.