4-position, straight, shrouded header for wire-to-board connections. Features a 10.16mm pitch and a 600V voltage rating, with a maximum current rating of 76A. Silver contact material and plating ensure reliable conductivity. Designed for wall mounting with a 3mm panel thickness capability. Housing is green and UL94 V-0 flammability rated.
Phoenix Contact 1703072 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 64.76mm |
| Max Current Rating | 76A |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-IPCV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.