Two-position, right-angle terminal block with 10.16mm pitch, designed for wall mounting. Features screw termination, silver-plated contacts, and a 76A maximum current rating with a 600V voltage rating. Constructed with UL94 V-0 flammability rating and suitable for panel thicknesses up to 3mm. RoHS compliant and green in color.
Phoenix Contact 1703373 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 76A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 10.582189oz |
| Width | 1.565inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.