
Phoenix Contact 1703386 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 49.92mm |
| Length | 30.55mm |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 5.291094oz |
| Width | 1.965inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
