Phoenix Contact 1703441 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-PC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 12.345887oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.