
Two-position, single-level terminal block with 10.16mm pitch, designed for right-angle wall mounting. Features silver contact material and plating, rated for 600V and 76A continuous current. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Accommodates wire gauges from 6AWG to 20AWG and panel thicknesses up to 3mm.
Phoenix Contact 1703454 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 55.68mm |
| Lead Free | Lead Free |
| Length | 30.55mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 10.582189oz |
| Width | 2.192inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.