Phoenix Contact 1703456 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 13.15mm |
| Length | 12.2mm |
| Number of Rows | 1 |
| Series | PT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.