Five-position, single-level terminal block with a 10.16mm pitch. Features screw termination and a straight, male, wall-mount orientation. Rated for 76A and 600V, with a 1kV voltage rating. Constructed from green polyamide with silver-plated contacts, it meets UL94 V-0 flammability standards. Approvals include UL, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 1703483 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Depth | 30.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 86.16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Panel Thickness | 3mm |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 6.349313oz |
| Width | 3.392inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1703483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.