PCB connector, nominal current 10 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5 mm,connection method Push-in spring connection, color black, contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1703646 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1703646 Datasheet
Download the complete datasheet for Phoenix Contact 1703646 to view detailed technical specifications.