Single-position, straight solder terminal block designed for through-hole mounting. Features a 5.08mm pitch and a 24A maximum current rating, with a 300V voltage rating. Constructed with copper, tin contacts and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Suitable for wire gauges from 12AWG to 28AWG, with a maximum supply voltage of 320V.
Phoenix Contact 1704004 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.1545oz |
| Width | 28.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
