Single-position, straight, through-hole terminal block with a 10mm pitch, designed for 600V and 76A maximum current. Features copper, tin-plated contacts and a green polyamide housing with UL94 V-0 flammability rating. Accommodates wire gauges from 6AWG to 24AWG and offers screw termination.
Phoenix Contact 1704020 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 65A |
| Current Rating | 57A |
| Depth | 28.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 28.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON KDS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 250V |
| Weight | 0.601774oz |
| Width | 10mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.