This general terminal block features a straight, through-hole mounting orientation with 2 positions and 1 circuit. It offers a maximum current rating of 76A and a voltage rating of 250V, with a pitch of 10mm. The contact material is copper with tin plating, and the housing is green with a UL94 V-0 flammability rating. Designed for screw termination, it supports wire gauges from 6AWG to 24AWG.
Phoenix Contact 1704033 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper, Tin |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 28.7mm |
| Housing Color | Green |
| Length | 10mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON KDS |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.565794oz |
| Width | 36.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.