
Modular terminal block featuring a 10mm pitch, straight orientation, and through-hole mounting. Rated for 65A continuous current and 630V maximum supply voltage, with a 76A nominal current. Constructed with copper and tin contacts, a green housing, and a UL94 V-0 flammability rating. Accommodates wire gauges from 6AWG to 20AWG and is RoHS compliant.
Phoenix Contact 1704059 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 65A |
| Current Rating | 57A |
| Depth | 36.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Current Rating | 67A |
| Max Supply Voltage | 630V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KDS10 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 0.592603oz |
| Width | 36.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.