This terminal block features a copper and tin contact material, a green housing color, and a UL94 V-0 flammability rating. It has a current rating of 57A and a voltage rating of 320V. The block is available in a bulk packaging quantity of 50 and is RoHS compliant. It is designed for through-hole mounting and has a height of 28.7mm and a width of 36.8mm.
Phoenix Contact 1704062 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper, Tin |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 28.7mm |
| Housing Color | Green |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON KDS |
| Termination | Screw |
| Voltage Rating | 320V |
| Weight | 0.568264oz |
| Width | 36.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704062 to view detailed technical specifications.
No datasheet is available for this part.