Phoenix Contact 1704065 technical specifications.
| Color | Grey |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | COMBICON MCV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.