Female, 2-position, 5mm pitch terminal block for free-hanging cable mounting. Features screw termination, tin-plated contacts, and a polyamide housing in green. Rated for 300V and 12A, with a maximum wire gauge of 12AWG and minimum of 26AWG. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1704165 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Length | 10mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| Width | 19.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.