Four-position, single-level, right-angle PCB terminal block with 5mm pitch. Features screw termination for wire gauges 12-26 AWG, rated for 300V and 12A. Green housing constructed from UL94 V-0 rated material with tin-plated contacts. Designed for free-hanging cable mounting.
Phoenix Contact 1704181 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.7mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.