
6-position, 1-level, 1-row screw terminal block with 5mm pitch for cable mounting. Features a 13.5A current rating, 300V voltage rating, and UL94 V-0 flammability. Tin-plated contacts ensure reliable connection. Green housing, 15mm length, 30mm width, and 19.7mm height. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1704204 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.7mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| Width | 30mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.