3-position, right-angle, through-hole mount terminal block with a 5.08mm pitch. Features screwless termination and a 15A current rating at 300V. Contact material is tin, and the housing is green. Designed for 16-22AWG wire, this lead-free and RoHS compliant component is supplied in bulk packaging.
Phoenix Contact 1704376 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 15A |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.116404oz |
| Width | 17.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.