Single-position, right-angle PC terminal block with solder termination. Features a 5.08mm pitch and a 12A maximum current rating, with a 400V voltage rating. Constructed from green polyamide, it offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approved by UL, CSA, cULus, and EAC, this terminal block supports wire gauges from 12AWG to 26AWG.
Phoenix Contact 1704402 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 2 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | ZFKKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.104058oz |
| Width | 29mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.