Phoenix Contact 1704452 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 16.1mm |
| Length | 11.1mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | MC |
| Width | 19.84mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.