Phoenix Contact 1704498 technical specifications.
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.