Phoenix Contact 1704523 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 38.5mm |
| Length | 19.8mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | SPC |
| Width | 45.72mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.