Phoenix Contact 1704727 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 16.74mm |
| Length | 15mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | IC |
| Type | Integrated Circuit (IC) |
| Width | 19.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.