Phoenix Contact 1704836 technical specifications.
| Current | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | COMBICON PTSPL |
| Termination | Screwless |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.