Phoenix Contact 1704848 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Black |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Width | 40mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.