2-position, 2-pole spring clamp terminal block for cable mounting. Features a 2.5mm pitch and straight orientation, accepting wire gauges from 20 to 26AWG. Rated for 250V and 6A, with tin-plated contacts and a white polyamide housing. Approvals include UL and EAC, with RoHS compliance.
Phoenix Contact 1704853 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Female |
| Housing Color | White |
| Length | 15mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Voltage Rating | 250V |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.