3-position, right-angle, female terminal block for cable mounting. Features a 2.5mm pitch and a 6A current rating, with a maximum supply voltage of 250V. Constructed from polyamide with tin-plated contacts, this white terminal block is RoHS compliant and suitable for wire gauges from 20AWG to 26AWG. Approvals include UL and EAC.
Phoenix Contact 1704854 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 15mm |
| Gender | Female |
| Height | 8.6mm |
| Housing Color | White |
| Length | 16.1mm |
| Material | Polyamide |
| Max Current Rating | 6A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Voltage Rating | 250V |
| Width | 15mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.