
4-position, 1-row, 2.5mm pitch terminal block for cable mounting. Features a straight orientation and a 6A current rating with a 150V voltage rating. Constructed with tin-plated contacts and a white housing, this component is UL and EAC approved, RoHS compliant, and supports wire gauges from 20 to 26 AWG. Dimensions include 11.1mm height, 11.1mm length, and 15mm width.
Phoenix Contact 1704857 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 15mm |
| Height | 11.1mm |
| Housing Color | White |
| Length | 11.1mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTSM |
| Voltage Rating | 150V |
| Width | 15mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.