Phoenix Contact 1704860 technical specifications.
| Approvals | UL |
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Housing Color | White |
| Mount | Free Hanging |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.