8-position, 1-row terminal block with 2.5mm pitch for straight, cable-mount applications. Features tin-plated contacts and a polyamide housing in white. Rated for 6A and 250V, accommodating wire gauges from 20AWG to 26AWG. This female connector offers a compact design with dimensions of 21.1mm width, 15mm height, and 5mm depth.
Phoenix Contact 1704861 technical specifications.
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Female |
| Height | 15mm |
| Housing Color | White |
| Length | 5mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTSM |
| Voltage Rating | 250V |
| Width | 21.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.