Barrier strip terminal block featuring screwless termination for efficient wiring. Rated for 12A maximum current and 300V voltage, this green polyamide component accepts wire gauges from 16 to 26 AWG. It offers a single circuit with one position per level across one row and one deck, with a 3.81mm pitch. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Phoenix Contact 1704978 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.034921oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.