Single-position, through-hole mounted terminal block with screwless termination. Features a 3.81mm pitch, 12A maximum current rating, and 300V voltage rating. Constructed with tin-plated contacts and a green housing, this component is lead-free and RoHS compliant. Designed for wire gauges from 16AWG to 26AWG.
Phoenix Contact 1704994 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Height | 17.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 12lb |
| Width | 18.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1704994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.