Single-position, straight-orientation terminal block for through-hole mounting. Features a 5mm pitch and a 24A current rating, with a maximum supply voltage of 250V and a voltage rating of 400V. Contact material is copper with tin plating, and the housing is green with a UL94 V-0 flammability rating. Designed for wire gauges from 12AWG to 30AWG, this lead-free component is RoHS compliant.
Phoenix Contact 1705016 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 17.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.090795oz |
| Width | 21.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1705016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
