Phoenix Contact 1705443 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 22.86mm |
| Length | 12.5mm |
| Series | MKDS |
| Width | 26.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1705443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.