Barrier strip terminal block, 3 positions, 1 row, 1 deck, straight orientation, through-hole mount. Features a 5.08mm pitch, 20A current rating (10A max), and 400V voltage rating (300V max supply). Constructed from green polyamide housing with tin-plated contacts. UL94 V-0 flammability rating and RoHS compliant. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1705472 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 20A |
| Depth | 14.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.255031oz |
| Width | 22.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1705472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.