Single-position, through-hole terminal block with a 7.5mm pitch, designed for 24A maximum current and 630V voltage rating. Features tin-plated contacts and a green housing for 14-30AWG wire gauge compatibility. This general terminal block offers a single level and position, with screw termination for secure connections. RoHS compliant and packaged in bulk quantities of 50.
Phoenix Contact 1706028 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Height | 19mm |
| Housing Color | Green |
| Length | 7.5mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.137216oz |
| Width | 19.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.