Phoenix Contact 1706167 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.192596oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.