2-position, straight, through-hole printed circuit board terminal block with a 3.81mm pitch. Features a 5A current rating and 160V voltage rating, with a maximum supply voltage of 300V. Constructed with a green Nylon insulation material and a UL94 V-0 flammability rating. Suitable for 22-26AWG wire gauges and is RoHS compliant.
Phoenix Contact 1706170 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Current | 5A |
| Current Rating | 5A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.81mm |
| Max Current Rating | 5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IDC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.052911oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.