4-position, straight, male PCB terminal block featuring 3.81mm pitch and solder termination. Rated for 5A current and 160V voltage, this green, UL94 V-0 flammability rated component is constructed from polyamide insulation material. Designed for through-hole mounting, it supports wire gauges from 22AWG to 26AWG and is RoHS compliant.
Phoenix Contact 1706196 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Current | 5A |
| Current Rating | 5A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.43mm |
| Material | Polyamide |
| Max Current Rating | 5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 2.504451oz |
| Width | 10mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.