
6-position, right-angle PCB terminal block with 3.81mm pitch. Features a 5A current rating, 160V voltage rating, and accommodates 22-28AWG wire. Constructed from green polyamide, this UL94 V-0 flammability rated component offers solder termination and is RoHS compliant. Approvals include UL, CSA, and EAC.
Phoenix Contact 1706219 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Current | 5A |
| Current - Output 1 | 1.5A |
| Current Rating | 5A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.05mm |
| Material | Polyamide |
| Max Current Rating | 5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 36W |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IDC |
| Termination | IDC |
| Voltage | 300V |
| Voltage - Output 1 | 24V |
| Voltage Rating | 160V |
| Weight | 2.504451oz |
| Width | 10mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.