Right-angle, male PC terminal block with 7 positions and 3.81mm pitch. Features a 5A current rating and 300V voltage rating. Constructed with green polyamide insulation material, it offers through-hole mounting and IDC termination. UL94 V-0 flammability rating and lead-free compliance.
Phoenix Contact 1706222 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Current | 5A |
| Current Rating | 5A |
| Depth | 14.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.86mm |
| Material | Polyamide |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON IDC |
| Termination | IDC |
| Thickness | 22.86mm |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 2.504451oz |
| Width | 10mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706222 to view detailed technical specifications.
No datasheet is available for this part.