Phoenix Contact 1706260 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Product Weight (g) | 1.48 |
| Type | Spring Cage |
| Gender | F |
| Number of Contacts | 2 |
| Max Current Rating | 4A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1706260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.