
Single-position, through-hole mount terminal block with a 5.08mm pitch. Features a 16A current rating, 400V voltage rating, and 10A current capacity. Constructed with a green nylon insulator and tin-plated copper contacts. Compliant with UL94 V-0 flammability rating and lead-free standards. Suitable for wire gauges from 14AWG to 24AWG.
Phoenix Contact 1706714 technical specifications.
| Approvals | CSA, CB, KEMA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 16A |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.049031oz |
| Width | 17.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1706714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.